Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SS20M1FCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5112335 |
| Product Range | ecomate RM Series |
| Your Part Number | |
| Technical Datasheet |
2,900 In Stock
Need more?
2,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.140 |
| 100+ | RM1.950 |
| 500+ | RM1.870 |
| 1000+ | RM1.800 |
| 2500+ | RM1.740 |
| 5000+ | RM1.730 |
Price for:Each
Minimum: 10
Multiple: 10
RM21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SS20M1FCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5112335 |
| Product Range | ecomate RM Series |
| Technical Datasheet | |
| Product Range | ecomate RM Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 22AWG |
| For Use With | Amphenol RT Series Industrial Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ecomate RM Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Amphenol RT Series Industrial Circular Connectors |
| Contact Material | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
