Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | CAPLOCKMTV07A19Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5110209 |
| Product Range | CAPLOCK M Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,249.850 |
| 5+ | RM1,228.320 |
| 10+ | RM1,160.850 |
| 25+ | RM1,126.550 |
| 50+ | RM1,099.990 |
| 100+ | RM1,005.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,249.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | CAPLOCKMTV07A19Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5110209 |
| Product Range | CAPLOCK M Series |
| Technical Datasheet | |
| Accessory Type | Metal Cap with Rope |
| For Use With | Amphenol MIL-DTL-38999 Series III Jam Nut Receptacle Circular Connectors |
| Connector Body Material | Aluminium Body |
| Product Range | CAPLOCK M Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Metal Cap with Rope |
|---|---|
| Connector Body Material | Aluminium Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Amphenol MIL-DTL-38999 Series III Jam Nut Receptacle Circular Connectors |
|---|---|
| Product Range | CAPLOCK M Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
