Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR36.CM-L7M5-XX57-1Copy
Order Code5107860
Product RangeOSCONIQ S 5050 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM5.650 |
| 10+ | RM3.850 |
| 25+ | RM3.500 |
| 50+ | RM3.180 |
| 100+ | RM2.800 |
| 500+ | RM2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR36.CM-L7M5-XX57-1Copy
Order Code5107860
Product RangeOSCONIQ S 5050 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If45mA
Forward Voltage22V
Luminous Intensity-
Viewing Angle120°
Lens ShapeSquare
Product RangeOSCONIQ S 5050 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
22V
Viewing Angle
120°
Product Range
OSCONIQ S 5050 Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
45mA
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001