Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3100F-1-ZCopy
Order Code1226443
Also Known AsQ62702P5073
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3100F-1-ZCopy
Order Code1226443
Also Known AsQ62702P5073
Technical Datasheet
Viewing Angle14°
Power Consumption150mW
No. of Pins2Pins
Product Range-
Automotive Qualification Standard-
Product Overview
The SFH3100F-1-Z is a Silicon NPN Phototransistor with lens, mounted in a miniature side-looking epoxy package. It features daylight (cut-off) filter and ±14° half angle.
- 850 to 1100nm Spectral range of sensitivity (typical)
- Narrow half angle
- Small outline dimensions
- Same package as IRED SFH 4141
- High coupling factor in light barriers with SFH 4141
- IR filter
- Easy identification
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Viewing Angle
14°
No. of Pins
2Pins
Automotive Qualification Standard
-
Power Consumption
150mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001