Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP SFH 41847BS-CA2DA1-11 Infrared Emitter, 950 nm, 70 °, 0606 [1616 Metric], 380 mW/Sr, 9 ns, 16 ns](https://my.element14.com/productimages/standard/en_GB/4077928-40.jpg)
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 41847BS-CA2DA1-11Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4828655 Cut Tape4828655RL |
| Product Range | OSLON P1616 Lens Series |
| Also Known As | SFH 41847BS-CA2DA1-11, Q65113A6125 |
| Your Part Number | |
| Technical Datasheet |
826 In Stock
Need more?
826 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.430 |
| 10+ | RM10.130 |
| 25+ | RM9.480 |
| 50+ | RM8.900 |
| 100+ | RM8.250 |
| 500+ | RM7.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 41847BS-CA2DA1-11Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4828655 Cut Tape4828655RL |
| Product Range | OSLON P1616 Lens Series |
| Also Known As | SFH 41847BS-CA2DA1-11, Q65113A6125 |
| Technical Datasheet | |
| Peak Wavelength | 950nm |
| Angle of Half Intensity | 70° |
| Diode Case Style | 0606 [1616 Metric] |
| Radiant Intensity (Ie) | 380mW/Sr |
| Rise Time | 9ns |
| Fall Time tf | 16ns |
| Forward Current If(AV) | 1A |
| Forward Voltage VF Max | 3.2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Product Range | OSLON P1616 Lens Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Wavelength | 950nm |
|---|---|
| Diode Case Style | 0606 [1616 Metric] |
| Rise Time | 9ns |
| Forward Current If(AV) | 1A |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Angle of Half Intensity | 70° |
|---|---|
| Radiant Intensity (Ie) | 380mW/Sr |
| Fall Time tf | 16ns |
| Forward Voltage VF Max | 3.2V |
| Operating Temperature Max | 105°C |
| Product Range | OSLON P1616 Lens Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |