Print Page
SU CULGP1.VC-CBCI-67-V3V4
UV Emitter, UV-C, 275nm, UV Flip chip, 5.9V, 500mA, Top View SMD, 3.5mm x 3.5mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SU CULGP1.VC-CBCI-67-V3V4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4928802 |
| Product Range | OSLON UV 3535 Series |
| Your Part Number | |
| Technical Datasheet |
61 In Stock
Need more?
61 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM78.920 |
| 5+ | RM78.710 |
| 10+ | RM69.510 |
| 25+ | RM65.720 |
| 50+ | RM61.900 |
| 100+ | RM58.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM78.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SU CULGP1.VC-CBCI-67-V3V4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4928802 |
| Product Range | OSLON UV 3535 Series |
| Technical Datasheet | |
| UV LED Type | UV-C |
| Wavelength | 275nm |
| Radiant Power | 152mW |
| Angle of Half Intensity | 60° |
| UV LED Case Style | Top View SMD, 3.5mm x 3.5mm |
| Forward Current If | 500mA |
| Forward Voltage | 5.9V |
| Product Range | OSLON UV 3535 Series |
| Technology / Material | UV Flip chip |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| UV LED Type | UV-C |
|---|---|
| Radiant Power | 152mW |
| UV LED Case Style | Top View SMD, 3.5mm x 3.5mm |
| Forward Voltage | 5.9V |
| Technology / Material | UV Flip chip |
| Wavelength | 275nm |
|---|---|
| Angle of Half Intensity | 60° |
| Forward Current If | 500mA |
| Product Range | OSLON UV 3535 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |