Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No117156-HMC606LC5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628204
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,881.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,881.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No117156-HMC606LC5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628204
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC606LC5
Application Sub TypeRF Amplifier
Kit ContentsEvaluation Board HMC606LC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
117156-HMC606LC5 is an evaluation board for HMC606LC5 GaAs, InGaP, HBT, MMIC. HMC606LC5 is a gallium arsenide (GaAs), indium gallium phosphide (InGaP), heterojunction bipolar transistor (HBT), monolithic microwave integrated circuit (MMIC) distributed amplifier housed in a 32-terminal, ceramic, leadless chip carrier (LCC) package that operates from 2GHz to 18GHz.
- Supply voltage of 5.0V at 64mA typical
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC606LC5
Application Sub Type
RF Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs InGaP HBT MMIC Ultralow Phase Noise Distributed Amplifier
Kit Contents
Evaluation Board HMC606LC5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
