
54 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM149.920 |
| 10+ | RM121.540 |
| 27+ | RM113.940 |
| 108+ | RM106.320 |
| 270+ | RM102.690 |
Product Information
Product Overview
AD1877 is a stereo, 16bit oversampling ADC based on Sigma Delta (∑∆) technology intended primarily for digital audio bandwidth applications requiring a single 5V power supply. Each single-ended channel consists of a fourth-order one-bit noise shaping modulator and a digital decimation filter. An on chip voltage reference, stable over temperature and time, defines the full-scale range for both channels. Digital output data from both channels are time-multiplexed to a single, flexible serial interface. Suitable for typical applications such as consumer digital audio receivers, digital audio recorders including portables CD-R, DCC, MD and DAT, multimedia and consumer electronic equipment, sampling music synthesizers, digital Karaoke systems.
- Single 5V power supply, single-ended dual-channel analogue inputs
- 92dB (typ) dynamic range, 90dB (typ) S/(THD+N), 0.006dB decimator passband ripple
- Fourth-order, 64-times oversampling modulator
- 256 FS or 384 FS input clock
- Less than 100W (typ) power-down mode
- Input overrange indication, on-chip voltage reference
- Flexible serial output interface
- 28 pin SOIC package
- Operating temperature range from 0°C to 70°C
- Typical gain drift of 115ppm/°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
48kSPS
Single Ended
Serial
5.25V
SOIC
Surface Mount
70°C
MSL 3 - 168 hours
16bit
2Channels
Single
4.75V
SOIC
28Pins
0°C
Dual 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
