Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4005BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4846728RL
Cut Tape4846728
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM159.930 | RM159.93 |
| Total Price | RM159.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM159.930 |
| 10+ | RM131.250 |
| 25+ | RM120.540 |
| 100+ | RM115.690 |
| 250+ | RM112.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4005BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4846728RL
Cut Tape4846728
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
Resolution16bit
Sampling Rate1MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min1.71V
ADC / DAC Case StyleLFCSP-EP
Supply Voltage Max1.89V
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Input Channel Type
Differential
Interfaces
DSP, Microwire, QSPI, SPI
ADC / DAC Case Style
LFCSP-EP
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
1MSPS
Supply Voltage Type
Single
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
