Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4006BCPZ-R2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4846738RL
Cut Tape4846738
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
490 In Stock
Need more?
490 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM203.050 | RM203.05 |
| Total Price | RM203.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM203.050 |
| 10+ | RM166.630 |
| 25+ | RM153.040 |
| 100+ | RM146.880 |
| 250+ | RM142.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4006BCPZ-R2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4846738RL
Cut Tape4846738
Product RangeSingle 18-Bit SAR ADCs
Technical Datasheet
Resolution18bit
Sampling Rate1MSPS
Input Channel TypePseudo Differential
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min1.71V
Supply Voltage Max1.89V
ADC / DAC Case StyleLFCSP-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
18bit
Input Channel Type
Pseudo Differential
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
1.89V
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
1MSPS
Supply Voltage Type
Single
Supply Voltage Min
1.71V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
