Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4056BCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4846714RL
Cut Tape4846714
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM30.200 | RM30.20 |
| Total Price | RM30.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM30.200 |
| 10+ | RM23.900 |
| 25+ | RM21.770 |
| 100+ | RM20.290 |
| 250+ | RM19.420 |
| 500+ | RM18.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4056BCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4846714RL
Cut Tape4846714
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution12bit
Sampling Rate500kSPS
Input Channel TypeDifferential, Pseudo Differential
Supply Voltage TypeSingle
Interfaces4 Wire SPI
Supply Voltage Min2.3V
ADC / DAC Case StyleWLCSP
Supply Voltage Max3.6V
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Input Channel Type
Differential, Pseudo Differential
Interfaces
4 Wire SPI
ADC / DAC Case Style
WLCSP
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
500kSPS
Supply Voltage Type
Single
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
