Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4056BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4846713RL
Cut Tape4846713
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM30.200 | RM30.20 |
| Total Price | RM30.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM30.200 |
| 10+ | RM23.900 |
| 25+ | RM21.770 |
| 100+ | RM20.290 |
| 250+ | RM19.420 |
| 500+ | RM18.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4056BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4846713RL
Cut Tape4846713
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution12bit
Sampling Rate500kSPS
Supply Voltage TypeSingle
Input Channel TypeDifferential, Pseudo Differential
Interfaces4 Wire SPI
Supply Voltage Min2.3V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Type
Single
Interfaces
4 Wire SPI
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
500kSPS
Input Channel Type
Differential, Pseudo Differential
Supply Voltage Min
2.3V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
