Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4086BBCZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4909462RL
Cut Tape4909462
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM277.950 | RM277.95 |
| Total Price | RM277.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM277.950 |
| 10+ | RM224.350 |
| 25+ | RM210.940 |
| 1000+ | RM199.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4086BBCZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4909462RL
Cut Tape4909462
Product RangeSingle 14-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution14bit
Sampling Rate40MSPS
No. of Channels1Channels
Input Channel TypeDifferential
InterfacesLVDS, 4 Wire SPI
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageCSPBGA
No. of Pins49Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
40MSPS
Input Channel Type
Differential
Supply Voltage Min
3.135V
IC Case / Package
CSPBGA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
14bit
No. of Channels
1Channels
Interfaces
LVDS, 4 Wire SPI
Supply Voltage Max
3.465V
No. of Pins
49Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
