Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4086BBCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4909461
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM277.950 |
| 10+ | RM224.350 |
| 25+ | RM210.940 |
| 100+ | RM199.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM277.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4086BBCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4909461
Product RangeSingle 14-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution14bit
Sampling Rate40MSPS
No. of Channels1Channels
Input Channel TypeDifferential
InterfacesLVDS, 4 Wire SPI
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageCSPBGA
No. of Pins49Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
40MSPS
Input Channel Type
Differential
Supply Voltage Min
3.135V
IC Case / Package
CSPBGA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
14bit
No. of Channels
1Channels
Interfaces
LVDS, 4 Wire SPI
Supply Voltage Max
3.465V
No. of Pins
49Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
