Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4113BCPZ-RL7Copy
Manufacturer Standard Lead Time52 weeks
Order Code4923167
Product RangeOctal 16-Bit Sigma-Delta ADCs
Your Part Number
750 In Stock
Need more?
750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM63.740 |
| 10+ | RM50.410 |
| 25+ | RM47.090 |
| 100+ | RM43.530 |
| 250+ | RM42.660 |
| 750+ | RM41.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM63.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4113BCPZ-RL7Copy
Manufacturer Standard Lead Time52 weeks
Order Code4923167
Product RangeOctal 16-Bit Sigma-Delta ADCs
Technical Datasheet
ADC ArchitectureSigma-Delta
Resolution16bit
Sampling Rate125kSPS
No. of Channels8Channels
Input Channel TypeDifferential, Single Ended
Interfaces3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeOctal 16-Bit Sigma-Delta ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Sigma-Delta
Sampling Rate
125kSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.5V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Resolution
16bit
No. of Channels
8Channels
Interfaces
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
