Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4170-4BCPZCopy
Manufacturer Standard Lead Time21 weeks
Order Code4583974
Product RangeQuad 24-Bit Delta-Sigma ADCs
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM129.300 |
| 10+ | RM104.350 |
| 25+ | RM98.120 |
| 100+ | RM91.270 |
| 250+ | RM88.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM129.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4170-4BCPZCopy
Manufacturer Standard Lead Time21 weeks
Order Code4583974
Product RangeQuad 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate500kSPS
No. of Channels4Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
500kSPS
Input Channel Type
Differential
Interfaces
3 Wire, 4 Wire, DSP, Microwire, QSPI, SPI
Supply Voltage Max
5.25V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Resolution
24bit
No. of Channels
4Channels
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Min
4.75V
ADC / DAC Case Style
LFCSP-EP
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
