Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4884BBCZCopy
Manufacturer Standard Lead Time41 weeks
Order Code4870663
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM442.710 |
| 10+ | RM369.460 |
| 25+ | RM342.220 |
| 100+ | RM325.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM442.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4884BBCZCopy
Manufacturer Standard Lead Time41 weeks
Order Code4870663
Technical Datasheet
Resolution16bit
Sampling Rate20MSPS
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeDual (+/-)
InterfacesLVDS, Serial
Supply Voltage Min3V
Supply Voltage Max10V
ADC / DAC Case StyleCSPBGA
No. of Pins196Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
16bit
Input Channel Type
Differential, Single Ended
Interfaces
LVDS, Serial
Supply Voltage Max
10V
No. of Pins
196Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
20MSPS
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
3V
ADC / DAC Case Style
CSPBGA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
