
Need more?
| Quantity | Price |
|---|---|
| 1500+ | RM59.320 |
| 4500+ | RM58.140 |
Product Information
Product Overview
AD5542ABCPZ-1-RL7 is a single, 16bit, serial input, unbuffered voltage output digital-to-analogue converter (DAC) that operates from a single 2.7V to 5.5V supply. Offering unbuffered outputs, this device achieves a 1μs settling time with low offset errors ideal for high-speed open loop control. This device incorporates a bipolar mode of operation that generates a ±VREF output swing. This device also includes Kelvin sense connections for the reference and analogue ground pins to reduce layout sensitivity. It is used in applications such as automatic test equipment, precision source-measure instruments, data acquisition systems, medical and aerospace instrumentation, and communication equipment.
- Hardware (active-low) CLR and (active-low) LDAC functions
- 50MHz SPI-/QSPI-/MICROWIRE-/DSP-compatible interface, 5kV HBM ESD classification
- Relative accuracy is ±0.5LSB typical at (VDD = 2.7V to 5.5V, VLOGIC = 2.7V to 5.5V, VREF = 2.5V)
- Differential nonlinearity is ±0.5LSB typical at (VDD = 2.7V to 5.5V, VLOGIC = 2.7V to 5.5V)
- Gain error is +0.5LSB typical at (VDD = 2.7V to 5.5V, VLOGIC = 2.7V to 5.5V, VREF = 2.5V)
- Output voltage settling time is 1μs typical at (1/2LSB of FS, CL = 10pF)
- Slew rate is 17V/µs typical at (CL = 10pF, measured from 0% to 63%)
- Digital-to-analogue glitch impulse is 1.1nV-sec typical at (1LSB change around major carry)
- Power on reset to code is midscale, SNR is 92dB typical at (VDD = 2.7V to 5.5V)
- Operating temperature range from -40°C to +85°C, 10-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V
1Channels
Voltage
LFCSP-WD-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
LFCSP-WD-EP
Serial
10Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
