
Product Information
Product Overview
AD557 is a DACPORT® complete voltage-output 8bit digital-to-analogue converter, including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interface, with full accuracy, an 8-bit data bus to an analogue system. The low cost and versatility of AD557 DACPORT are the result of continued development in monolithic bipolar technologies. The complete microprocessor interface and control logic is implemented with integrated injection logic (I²L), an extremely dense and low-power logic structure that is process-compatible with linear bipolar fabrication. The internal precision voltage reference is the patented low-voltage band-gap circuit which permits full-accuracy performance on a single +5V power supply.
- Internal precision band-gap reference
- Full microprocessor interface, no user trims required
- Guaranteed monotonic over temperature, all errors specified Tmin to Tmax
- Relative accuracy is ± 1/2LSB typ (0°C to 70°C, VCC=5V)
- Output range from 0 to 2.56V (TA=25°C, VCC=5V)
- Current source is 5mA min (TA=25°C, VCC=5V)
- Output settling time is 0.8µs typ (TA=25°C, VCC=5V)
- Operating voltage range from 4.5 to 5.5V (TA=25°C, VCC=5V)
- Plastic leaded chip carrier package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
4.5V
1Channels
Voltage
Single Ended
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Parallel
5.5V
4.5V to 5.5V
PLCC
PLCC
20Pins
0°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
