
Product Information
Product Overview
AD558 DACPORT® is a complete voltage-output 8-bit digital-to-analogue converter, including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interface, with full accuracy, an 8-bit data bus to an analogue system. Its performance and versatility of the DACPORT is a result of several recently-developed monolithic bipolar technologies. This complete microprocessor interface and control logic is implemented with integrated injection logic (I²L), an extremely dense and low power logic structure that is process-compatible with linear bipolar fabrication. Thin-film silicon-chromium resistors provide the stability required for guaranteed monotonic operation over the entire operating temperature range, while recent advances in laser-wafer-trimming of these thin-film resistors permit absolute calibration at the factory to within ±1 LSB, thus no user-trims for gain or offset are required.
- Voltage output-2 calibrated ranges, low cost
- Internal precision bandgap reference
- Single-supply operation of 5V to 15V
- Full microprocessor interface, no user trims
- Maximum relative accuracy error is ±1/2LSB
- Maximum full scale error ±2.5LSB
- Low power rating of 75mW
- Guaranteed monotonic over temperature
- Single laser-wafer-trimmed chip for hybrids
- PLCC (P-20) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
4.5V
PLCC
Voltage
Single Ended
Surface Mount
70°C
-
No SVHC (07-Jul-2017)
Parallel
16.5V
4.5V to 16.5V, 11.4V to 16.5V
1Channels
PLCC
20Pins
0°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
