
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM76.160 |
| 10+ | RM60.380 |
| 96+ | RM52.200 |
| 192+ | RM50.570 |
| 288+ | RM49.750 |
| 576+ | RM48.550 |
Product Information
Product Overview
AD5694R is a low-power, quad, 12bit, buffered voltage output nanoDAC+ with 2ppm/°C reference and I2C interface. It also incorporates a power-on reset circuit and an RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. Typical applications are optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- Total unadjusted error (TUE) is ±0.1% of FSR maximum
- High drive capability is 20mA, 0.5V from supply rails
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, low glitch is 0.5nV-sec
- 400KHz I2C-compatible serial interface, low power is 3.3mW at 3V
- Relative accuracy is ±0.12LSB typical (VDD=2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic by design)
- Offset error drift is ±1μV/°C typ (VDD=2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
4Channels
Voltage
TSSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.7V
TSSOP
Single Ended
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
