
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM281.790 |
| 10+ | RM232.550 |
| 27+ | RM219.350 |
| 108+ | RM206.120 |
Product Information
Product Overview
AD669 is a monolithic 16-bit DACPORT. It is manufactured on Analog Devices’ BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. This device chip includes current switches, decoding logic, an output amplifier, a buried Zener reference and double-buffered latches. Data is loaded into the device in a parallel 16-bit format. The double-buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multi-DAC system.
- On-chip output amplifier
- High stability buried zener reference
- Output noise voltage is 120nV/√Hz typ
- 14bit monotonic over temperature
- Fast 40ns write pulse
- Unipolar or bipolar output
- Low THD+N is 0.009%
- Linearity error is ±4LSB
- Gain TC is 25ppm/°C max
- Operating temperature is –40°C to +85°C, packaging style is SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
16.5V
± 13.5V to ± 16.5V
SOIC
Voltage
SOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Parallel
Parallel
13.5V
1Channels
Single Ended
28Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 5 - 48 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
