Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD698ACPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5074448 |
| Your Part Number | |
| Technical Datasheet |
195 In Stock
70 more incoming. You can reserve stock now
195 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM261.420 |
| 10+ | RM216.020 |
| 25+ | RM204.680 |
| 100+ | RM192.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM261.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD698ACPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5074448 |
| Technical Datasheet | |
| Signal Conditioner Type | LVDT Signal Conditioner |
| Supply Voltage Min | 13V |
| Supply Voltage Max | 36V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Signal Conditioner Type | LVDT Signal Conditioner |
|---|---|
| Supply Voltage Max | 36V |
| No. of Pins | 40Pins |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Supply Voltage Min | 13V |
|---|---|
| IC Case / Package | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
