Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7380BCPZ-R2Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel4846753RL Cut Tape4846753 |
| Product Range | Dual 16-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
819 In Stock
Need more?
819 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM171.570 | RM171.57 |
| Total Price | RM171.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM171.570 |
| 10+ | RM140.370 |
| 25+ | RM130.290 |
| 100+ | RM124.410 |
| 250+ | RM120.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7380BCPZ-R2Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | Re-Reel4846753RL Cut Tape4846753 |
| Product Range | Dual 16-Bit SAR ADCs |
| Technical Datasheet | |
| Resolution | 16bit |
| Sampling Rate | 4MSPS |
| Supply Voltage Type | Single |
| Input Channel Type | Differential |
| Interfaces | SPI |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| ADC / DAC Case Style | LFCSP-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Dual 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 16bit |
|---|---|
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Max | 3.6V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 4MSPS |
|---|---|
| Input Channel Type | Differential |
| Supply Voltage Min | 3V |
| ADC / DAC Case Style | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | Dual 16-Bit SAR ADCs |
Technical Docs (1)
Alternatives for AD7380BCPZ-R2
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
