Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7399BRZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4669002
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM70.500 |
| 10+ | RM55.840 |
| 47+ | RM50.160 |
| 141+ | RM47.390 |
| 282+ | RM46.040 |
| 517+ | RM45.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM70.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7399BRZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4669002
Product RangeQuad 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5V
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Max3V
Supply Voltage Range3V to 5V, ± 5V
No. of Channels4Channels
ADC / DAC Case StyleWSOIC
Output TypeVoltage
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Supply Voltage Min
5V
Supply Voltage Max
3V
No. of Channels
4Channels
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Range
3V to 5V, ± 5V
ADC / DAC Case Style
WSOIC
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
