
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM51.630 | RM51.63 |
| Total Price | RM51.63 | ||
| Quantity | Price |
|---|---|
| 1+ | RM51.630 |
| 10+ | RM40.410 |
| 25+ | RM37.590 |
| 100+ | RM34.510 |
| 250+ | RM34.120 |
| 500+ | RM33.440 |
Product Information
Product Overview
AD7400 is a second-order, sigma-delta (Σ-Δ) modulator that converts an analogue input signal to a high speed, 1-bit data stream with on-chip digital isolation based on Analog Devices, Inc. iCoupler® technology. The serial interface is digitally isolated. High speed CMOS, combined with monolithic air core transformer technology, means the on-chip isolation provides outstanding performance characteristics superior to alternatives such as optocoupler devices. Typical application includes ac motor controls, data acquisition systems and A/D + opto-isolator replacements.
- 10MHz clock rate and second-order modulator
- 16 bits no missing codes and ±2LSB INL typical at 16bits
- 3.5μV/°C maximum offset drift
- On-board digital isolator and on-board reference
- Low power operation: 18mA maximum at 5.25V
- Safety and regulatory approvals: UL recognition 5000 Vrms for 1minute per UL 1577
- CSA component acceptance notice #5A
- VDE Certificate of Conformity: DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 891 V peak
- 16 lead WSOIC package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
-
Differential
Serial
5.5V
WSOIC
Surface Mount
105°C
MSL 3 - 168 hours
16bit
1Channels
Single
3V
WSOIC
16Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
