
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM51.890 |
| 10+ | RM40.650 |
| 37+ | RM36.840 |
| 111+ | RM34.550 |
| 259+ | RM33.220 |
| 518+ | RM32.340 |
Product Information
Product Overview
AD7403 is a high performance, second-order, Σ-Δ modulator. It converts an analogue input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. The differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. It is approved by UL recognition, 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 1250V PEAK. It is widely used in application such as AC motor controls, power and solar inverters, wind turbine inverters, data acquisition systems, analogue-to-digital and optoisolator replacements etc.
- Resolution is 16bits, no missing codes
- Signal-to-noise ratio (SNR) is 88dB typical
- Effective number of bits (ENOB) is 14.2bits typical
- Offset drift vs. temperature is 2µV/°C typical
- On-board digital isolator, on-board reference
- Full-scale analogue input range is ±320mV
- High common-mode transient immunity is <gt/>30kV/µs typ
- Power dissipation is 237mW typ at (VDD1 = VDD2 = 5.5V)
- Operating temperature is −40°C to +125°C
- Package style is 16-lead standard small outline package, with increased creepage [SOIC-IC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
-
Single
Serial
5.5V
SOIC
Surface Mount
125°C
MSL 3 - 168 hours
16bit
1Channels
Differential
4.5V
SOIC
16Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
