
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM168.180 |
| 10+ | RM136.650 |
| 50+ | RM124.040 |
| 100+ | RM120.140 |
| 250+ | RM116.010 |
Product Information
Product Overview
AD76861 is a 16-bit, charge redistribution, successive approximation, analogue-to-digital converter (ADC) that operates from a single 5 V power supply, VDD. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. It is suitable for use in battery-powered equipment, data acquisitions, instrumentation, medical instruments and process controls applications.
- 16bit resolution with no missing codes
- Total harmonic distortion: −106dB at 20KHz, 500KSPS throughput
- 92dB signal-to-(noise + distortion) at fIN = 20KHz, VREF = 5V
- Power dissipation: 3.75µW/3.75mW at VDD = 5V, 100SPS/100KSPS throughput
- Pseudo differential analogue input range 0V to VREF with VREF up to VDD
- No pipeline delay, daisy-chain multiple ADCs and busy indicator
- Single-supply 5V operation with 1.8V/2.5V/3V/5V logic interface
- Proprietary serial interface: SPI-/QSPI™-/MICROWIRE™-/DSP compatible
- 10-lead MSOP package, ±3LSB max integral nonlinearity error
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
500kSPS
Pseudo Differential
Microwire, QSPI, SPI
5.5V
MSOP
Surface Mount
85°C
MSL 1 - Unlimited
16bit
1Channels
Single
4.5V
MSOP
10Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
