
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM31.690 | RM31.69 |
| Total Price | RM31.69 | ||
| Quantity | Price |
|---|---|
| 1+ | RM31.690 |
| 10+ | RM24.350 |
| 25+ | RM22.500 |
| 100+ | RM20.480 |
| 250+ | RM19.750 |
| 500+ | RM19.360 |
Product Information
Product Overview
AD8270ACPZ-R7 is a low-distortion, dual-channel amplifier with internal gain-setting resistors. With no external components, it can be configured as a high-performance difference amplifier with gains of 0.5, 1, or 2. It can also be configured in over 40 single-ended configurations, with gains ranging from -2 to +3. It requires the same board area as a typical single-difference amplifier. It operates on both single and dual supplies and requires only 2.5mA maximum supply current for each amplifier. It is used in applications such as instrumentation amplifier building blocks, level translators, automatic test equipment, high-performance audio, and sine/cosine encoders.
- Set reference voltage at midsupply, supply voltage range from ±2.5V to ±18V
- Bandwidth is 20MHz typical at (G = 0.5, VS = ±15V, VREF = 0V, TA = 25°C, RLOAD = 2Kohm)
- Slew rate is 30V/µs typical at (G = 0.5, VS = ±15V, VREF = 0V, TA = 25°C, RLOAD = 2Kohm)
- Settling time to 0.01% is 700ns typical at (10V step on output, G = 0.5, VS = ±15V)
- Voltage noise is 52nV/√Hz typical at (f = 1KHz, G = 0.5, VS = ±15V, VREF = 0V, TA = 25°C)
- Gain error is 0.08% maximum at (G = 0.5, VS = ±15V, VREF = 0V, TA = 25°C, RLOAD = 2Kohm)
- Gain drift is 1ppm/°C typical at (G = 0.5, VS = ±15V, VREF = 0V, TA = 25°C, RLOAD = 2Kohm)
- Supply current (per amplifier) is 2.3mA typical at (G = 0.5, VS = ±15V, VREF = 0V, TA = 25°C)
- Bias current is 500nA maximum at (G = 0.5, VS = ±15V, VREF = 0V, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Amplifiers
15MHz
± 2.5V to ± 18V
16Pins
-
500nA
-40°C
AD8270 Series
No SVHC (04-Feb-2026)
-
30V/µs
2Channels
30V/µs
LFCSP
Programmable Gain
300µV
Surface Mount
85°C
-
LFCSP
15MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
