
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM24.130 | RM24.13 |
| Total Price | RM24.13 | ||
| Quantity | Price |
|---|---|
| 1+ | RM24.130 |
| 10+ | RM18.440 |
| 25+ | RM17.010 |
| 100+ | RM15.440 |
| 250+ | RM14.780 |
| 500+ | RM14.490 |
Product Information
Product Overview
AD8551 is a zero-drift, single channel, rail-to-rail input/output operational amplifier. The rail-to-rail input and output swings provided by the amplifier make both high-side and low-side sensing easy. It is mainly used in application such as temperature sensors, pressure sensors, precision current sensing, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
- Offset voltage is 5μV max
- Input bias current is 10pA
- Input offset current is 20pA
- Input voltage range is 5V
- Common-mode rejection ratio is 130dB typ
- Supply current/amplifier is 850μA
- Slew rate is 0.4V/μs
- Gain bandwidth is 1.5MHz
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.4V/µs
MSOP
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1.5MHz
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
10pA
-40°C
-
MSL 1 - Unlimited
MSOP
1.5MHz
0.4V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
