
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM17.100 | RM17.10 |
| Total Price | RM17.10 | ||
| Quantity | Price |
|---|---|
| 1+ | RM17.100 |
| 10+ | RM12.900 |
| 25+ | RM11.850 |
| 100+ | RM10.680 |
| 250+ | RM10.130 |
| 500+ | RM10.050 |
Product Information
Product Overview
AD8638 is a single channel, wide bandwidth, auto-zero amplifier. It features rail-to-rail output swing and low noise. This amplifier have very low offset, drift, and bias current. Using the Analog Devices, Inc., topology, this auto-zero amplifier combine low cost with high accuracy and low noise. No external capacitors are required. In addition, it reduces the digital switching noise found in most chopper stabilized amplifiers. Many systems can take advantage of the rail-to-rail output swing provided by the amplifier to maximize signal-to-noise ratio (SNR). It is widely used in application such as pressure and position sensors, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers, automotive sensors, precision references, precision current sensing etc.
- Low offset voltage is 9μV maximum
- Offset drift is 0.04μV/°C maximum
- Single-supply operation is 5V to 16V, dual-supply operation is ±2.5V to ±8V
- High gain is 136dB typ, voltage noise is 1.2μV p-p at (0.1Hz to 10Hz)
- High CMRR is 133dB typ, high PSRR is 143dB typical
- Gain bandwidth is 1.35MHz typ at (RL = 2Kohm, CL = 20pF, AV = 1)
- Very low input bias current is 40pA max
- Low supply current is 1.3mA max, slew rate is 2.5V/μs typ at (RL = 10Kohm, CL = 20pF, AV = 1)
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
SOT-23
Zero Drift
3µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1.5MHz
5V to 16V, ± 2.5V to ± 8V
5Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
1.5MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
