Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9633BCPZ-80Copy
Manufacturer Standard Lead Time1 weeks
Order Code2070667
Product RangeQuad 12-Bit Pipelined ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM635.860 |
| 10+ | RM522.450 |
| 25+ | RM480.690 |
| 100+ | RM459.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM635.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9633BCPZ-80Copy
Manufacturer Standard Lead Time1 weeks
Order Code2070667
Product RangeQuad 12-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution12bit
Sampling Rate80MSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesSPI
Supply Voltage Min1.7V
ADC / DAC Case StyleLFCSP
Supply Voltage Max1.9V
IC Case / PackageLFCSP-EP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit Pipelined ADCs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
80MSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
LFCSP
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Resolution
12bit
No. of Channels
4Channels
Input Channel Type
Differential
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Pipelined ADCs
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299
