Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD96687BPZ.Copy
Order Code1438602
Technical Datasheet
Comparator TypeHigh Speed
Response Time / Propogation Delay2.5ms
Supply Voltage Range-
IC Case / PackageLCC
No. of Pins20Pins
Comparator Output Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleLCC
IC Output Type-
No. of Comparators2 Comparators
Response Time2.5ms
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed
Supply Voltage Range
-
No. of Pins
20Pins
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Comparator Case Style
LCC
No. of Comparators
2 Comparators
Response Time / Propogation Delay
2.5ms
IC Case / Package
LCC
Comparator Output Type
-
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
-
Response Time
2.5ms
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
