
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM24.350 | RM24.35 |
| Total Price | RM24.35 | ||
| Quantity | Price |
|---|---|
| 1+ | RM24.350 |
| 10+ | RM18.590 |
| 25+ | RM17.140 |
| 100+ | RM15.560 |
| 250+ | RM15.250 |
| 500+ | RM14.940 |
Product Information
Product Overview
ADA4610-1 is a single channel, precision junction field effect transistor (JFET) amplifier. It features low input noise voltage, current noise, offset voltage, input bias current, and rail-to rail output. The combination of low offset, noise, and very low input bias current makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, it provides superior accuracy in medical instruments, electronic measurement, and automated test equipment. It maintains fast settling performance with substantial capacitive loads. It does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. It is widely used in application such as instrumentation, medical instruments, multipole filters, precision current measurement, photodiode amplifiers, sensors, audio etc.
- Low offset voltage is 1mV maximum, unity-gain stable
- Offset voltage drift is 1µV/°C at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Temperature hysteresis is 8µV typical, gain bandwidth is 15.4MHz
- Low input bias current is 5pA typical, supply current per amplifier is 1.85mA
- Dual-supply operation is ±5V to ±15V
- Low voltage noise is 0.45µV p-p at (0.1Hz to 10Hz)
- Voltage noise density is 7.30nV/√Hz at (f = 1kHz)
- Low THD+N is 0.00025%, no phase reversal, rail-to-rail output
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead small outline transistor package [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
61V/µs
SOT-23
JFET
400µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
16.3MHz
± 5V to ± 15V
5Pins
Rail - Rail Output (RRO)
5pA
-40°C
-
MSL 1 - Unlimited
SOT-23
16.3MHz
61V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
