
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM15.510 | RM15.51 |
| Total Price | RM15.51 | ||
| Quantity | Price |
|---|---|
| 1+ | RM15.510 |
| 10+ | RM11.640 |
| 25+ | RM10.680 |
| 100+ | RM9.610 |
| 250+ | RM9.100 |
| 500+ | RM8.990 |
Product Information
Product Overview
ADA4610-1 is a precision junction field effect transistor (JFET) amplifier that feature low input noise voltage, current noise, offset voltage, input bias current, and rail-to-rail output. It is a single amplifier with combination of low offset, noise, and very low input bias current makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, this device provides superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, this device maintains fast settling performance with substantial capacitive loads. The fast slew rate and great stability with capacitive loads makes the device ideal for high performance filters. It is used in applications such as instrumentation, medical instruments, multipole filters, precision current measurement, photodiode amplifiers, sensors, audio.
- Low offset voltage is 1mV maximum at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Low offset voltage drift is 12µV/°C maximum at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Low input bias current is 5pA typical at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Dual-supply operation from ±5V to ±15V, rail-to-rail output, unity-gain stable
- Low voltage noise is 0.45µV p-p typical at (0.1Hz to 10Hz, TA = 25°C)
- Voltage noise density is 7.3nV/√Hz typical at (f = 1KHz, TA = 25°C)
- Total harmonic distortion + noise is 0.00025% typical at (1KHz, AV = 1, RL = 2Kohm, VIN = 1V rms)
- Temperature hysteresis is 8µV typical
- Supply current per amplifier is 1.50mA typical at (IOUT = 0mA, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
61V/µs
SOT-23
JFET
400µV
Surface Mount
125°C
-
SOT-23
16.3MHz
61V/µs
16.3MHz
± 5V to ± 15V
5Pins
Rail - Rail Output (RRO)
5pA
-40°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
