Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADEMA127ACPZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4829424
Cut Tape4829424RL
Product Range7 Channel 24-Bit Sigma-Delta ADCs
Your Part Number
4,989 In Stock
Need more?
4,989 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM46.100 |
| 10+ | RM36.490 |
| 25+ | RM33.230 |
| 100+ | RM30.970 |
| 250+ | RM29.640 |
| 500+ | RM28.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM46.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADEMA127ACPZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4829424
Cut Tape4829424RL
Product Range7 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution24bit
Sampling Rate64kSPS
Input Channel TypeDifferential, Pseudo Differential
Supply Voltage TypeSingle
Interfaces4 Wire, SPI
Supply Voltage Min2.97V
Supply Voltage Max3.63V
ADC / DAC Case StyleLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range7 Channel 24-Bit Sigma-Delta ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
24bit
Input Channel Type
Differential, Pseudo Differential
Interfaces
4 Wire, SPI
Supply Voltage Max
3.63V
No. of Pins
32Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
64kSPS
Supply Voltage Type
Single
Supply Voltage Min
2.97V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
7 Channel 24-Bit Sigma-Delta ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
