
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM27.470 |
| 10+ | RM21.030 |
| 50+ | RM18.450 |
| 100+ | RM17.660 |
| 250+ | RM16.820 |
| 500+ | RM16.310 |
Product Information
Product Overview
ADG419 is a monolithic CMOS SPDT switch. This switch is designed on an enhanced LC2MOS process that provides low power dissipation and gives high switching speed, low on resistance, and low leakage currents. The on resistance of the switch is very flat over the full analogue input range, ensuring excellent linearity and low distortion. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. It exhibits break-before-make switching action. This switch is widely used in application such as precision test equipment, precision instrumentation, battery-powered systems, sample hold systems etc.
- Supply voltage rating is 44V maximum
- VSS to VDD analogue signal range
- Low on resistance is <lt/>35ohm
- Ultralow power dissipation is <lt/> 35μW
- Fast transition time is 160ns maximum
- Plug-in replacement for DG419
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
MSOP
1Channels
35ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
8Pins
25ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
