Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM649.190 |
| 10+ | RM577.710 |
| 25+ | RM566.160 |
| 100+ | RM554.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM649.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL7075ACPZCopy
Order Code5155291
Technical Datasheet
RF Primary FunctionLow Noise Amplifier
No. of Channels1Channels
Frequency Response RF Min100MHz
Frequency Response RF Max31GHz
Gain Typ16dB
Third Order Output Intercept Point OIP3 Typ25dBm
Supply Voltage Min3V
Supply Voltage Max6V
IC Case / PackageLFCSP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low Noise Amplifier
Frequency Response RF Min
100MHz
Gain Typ
16dB
Supply Voltage Min
3V
IC Case / Package
LFCSP
Operating Temperature Min
-55°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
31GHz
Third Order Output Intercept Point OIP3 Typ
25dBm
Supply Voltage Max
6V
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
