Print Page
ADL8100ACPZN
Low Noise Amplifier, 10MHz to 20GHz, 18.5dB Gain, 1 Channel, 3 to 6V Supply, -40 to 85°C, LFCSP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL8100ACPZNCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4867204 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
4 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM755.970 |
| 10+ | RM667.890 |
| 25+ | RM637.460 |
| 100+ | RM624.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM755.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL8100ACPZNCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4867204 |
| Technical Datasheet | |
| RF Primary Function | Low Noise Amplifier |
| No. of Channels | 1Channels |
| Frequency Response RF Min | 10MHz |
| Frequency Response RF Max | 20GHz |
| Gain Typ | 18.5dB |
| Third Order Output Intercept Point OIP3 Typ | 31dBm |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 6V |
| IC Case / Package | LFCSP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| RF Primary Function | Low Noise Amplifier |
|---|---|
| Frequency Response RF Min | 10MHz |
| Gain Typ | 18.5dB |
| Supply Voltage Min | 3V |
| IC Case / Package | LFCSP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Channels | 1Channels |
|---|---|
| Frequency Response RF Max | 20GHz |
| Third Order Output Intercept Point OIP3 Typ | 31dBm |
| Supply Voltage Max | 6V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
