Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM13.870 |
| 10+ | RM10.850 |
| 25+ | RM9.940 |
| 100+ | RM9.270 |
| 250+ | RM8.900 |
| 500+ | RM8.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1660ACBZ-R7Copy
Order Code2254941
Technical Datasheet
Output Current Max750mA
IC Case / PackageWLCSP
No. of Pins12Pins
Input Voltage Min2.7V
Input Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleWLCSP
No. of Outputs2Outputs
Output Current750mA
Output Voltage-
Switching Frequency3MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Current Max
750mA
No. of Pins
12Pins
Input Voltage Max
5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
WLCSP
Output Current
750mA
Switching Frequency
3MHz
IC Case / Package
WLCSP
Input Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Device Topology
Boost
No. of Outputs
2Outputs
Output Voltage
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
