
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.310 | RM7.31 |
| Total Price | RM7.31 | ||
| Quantity | Price |
|---|---|
| 1+ | RM7.310 |
| 10+ | RM6.590 |
Product Information
Product Overview
ADR130 is a micropower, low voltage, high precision voltage reference in the industry. Featuring 0.35% initial accuracy and 25ppm/°C of temperature drift. This device's voltage reference only requires 80μA for typical operation. This device's design includes a proprietary temperature drift curvature correction technique that minimizes the nonlinearities in the output voltage vs. temperature characteristics. It is used in applications such as battery-powered instrumentation, portable medical equipment, communication infrastructure equipment etc.
- Output voltage is 0.5V typical at (TA = 25°C, VIN = 2V to 18V)
- Initial accuracy is error is +3.50mV maximum at (TA = 25°C, VIN = 2V to 18V)
- Load regulation is +0.13mV/mA maximum at (TA = 25°C, VIN = 2V to 18V)
- Line regulation is 10ppm/V typical at (TA = 25°C, VIN = 2V to 18V)
- Quiescent current is 75µA typical at (TA = 25°C, VIN = 2V to 18V)
- Voltage noise is 3µV p-p typical at (0.1Hz to 10Hz, TA = 25°C, VIN = 2V to 18V)
- Input voltage range from 2V to 18V, temperature coefficient is 15ppm/°C typical
- Output voltage hysteresis is 150ppm typical at (TA = 25°C, VIN = 2V to 18V)
- Turn on settling time is 80µs typical at (0.1%, CLOAD = 0.1µF)
- Operating temperature is -40°C to +125°C, package style is 6-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
0.993V
0.7%
TSOT
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
0.5V
ADR130 Series
1.007V
50ppm/°C
6Pins
18V
125°C
MSL 1 - Unlimited
-
TSOT
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
