Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADR291GT9ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code2457364
Product RangeADR291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM43.590 |
| 10+ | RM33.680 |
| 25+ | RM30.760 |
| 100+ | RM28.350 |
| 300+ | RM27.220 |
| 500+ | RM26.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM43.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR291GT9ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code2457364
Product RangeADR291
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeADR291
Initial Accuracy0.24%
Temperature Coefficient± 10ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
Input Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleTO-226AA
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.24%
IC Case / Package
TO-226AA
Input Voltage Max
15V
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Reference Voltage
2.5V
Product Range
ADR291
Temperature Coefficient
± 10ppm/°C
No. of Pins
3Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
