
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM39.300 |
| 10+ | RM30.520 |
| 98+ | RM25.940 |
| 196+ | RM25.040 |
| 294+ | RM24.590 |
| 588+ | RM23.920 |
Product Information
Product Overview
ADR443 is an ultralow noise, LDO XFET voltage reference with current sink and source. This voltage reference features ultralow noise, high accuracy and low temperature drift performance. Using Analog Devices, Inc., temperature drift curvature correction and extra implanted junction FET (XFET) technology, voltage change vs. temperature nonlinearity in this device is greatly minimized. XFET references offer better noise performance than buried zener references and XFET references operate off low supply voltage headroom (500mV). This combination of features makes device ideally suited for precision signal conversion applications in high end data acquisition systems, optical networks and medical applications. Applications include precision data acquisition systems, high resolution data converters, battery-powered instrumentation, portable medical instruments, industrial process control systems, precision instruments and optical control circuits.
- Supply voltage operating range from 3.5 to 18V
- High output source and sink current +10mA and −5mA, respectively
- Typical output voltage of 3V, initial accuracy of ±4mV/0.13% max (VIN = 3.5V to 18V, TA = 25°C)
- Temperature coefficient of 10ppm/°C max at -40°C <lt/> TA <lt/> +125°C
- Ripple rejection ratio of −80dB at fIN = 1KHz, VIN = 3.5V to 18V, TA = 25°C
- Voltage noise of 1.4µV p-p at 0.1Hz to 10Hz, VIN = 3.5V to 18V, TA = 25°C
- Turn on settling time of 10µs at VIN = 3.5V to 18V, TA = 25°C
- Line regulation of +20ppm/V max (−40°C <lt/> TA <lt/> +125°C)
- Load regulation of ±50ppm/mA (ILOAD = 0mA to −5mA, VIN = 5V, −40°C <lt/> TA <lt/> +125°C)
- 8-lead SOIC-N package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.996V
4mV
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
3V
ADR443 Series
3.004V
10ppm/°C
8Pins
18V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
