Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5062BCCZN-R7Copy
Manufacturer Standard Lead Time16 weeks
Order Code5107681
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM159.750 |
| 10+ | RM131.870 |
| 25+ | RM125.630 |
| 100+ | RM119.610 |
| 500+ | RM116.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM159.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5062BCCZN-R7Copy
Manufacturer Standard Lead Time16 weeks
Order Code5107681
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Response RF Min100MHz
Frequency Response RF Max13GHz
IC Case / PackageLGA-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ1dB
Product Range-
Third Order Intercept Point IIP3 Typ65dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Max
13GHz
No. of Pins
20Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Min
100MHz
IC Case / Package
LGA-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
1dB
Third Order Intercept Point IIP3 Typ
65dBm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
