Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF5063BCCZNCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5107682 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
200 more incoming. You can reserve stock now
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM170.780 |
| 10+ | RM151.320 |
| 25+ | RM131.850 |
| 100+ | RM127.070 |
| 250+ | RM122.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM170.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF5063BCCZNCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5107682 |
| Technical Datasheet | |
| RF Switch Configuration | SPDT |
| Frequency Response RF Min | 9kHz |
| Frequency Response RF Max | 13GHz |
| IC Case / Package | LGA-EP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Insertion Loss Typ | 0.9dB |
| Product Range | - |
| Third Order Intercept Point IIP3 Typ | 65dBm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Switch Configuration | SPDT |
|---|---|
| Frequency Response RF Max | 13GHz |
| No. of Pins | 20Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Response RF Min | 9kHz |
|---|---|
| IC Case / Package | LGA-EP |
| Operating Temperature Min | -40°C |
| Insertion Loss Typ | 0.9dB |
| Third Order Intercept Point IIP3 Typ | 65dBm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
