Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21161NCCAZ100Copy
Manufacturer Standard Lead Time1 weeks
Order Code2458433
Product RangeADSP-21161N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM436.100 |
| 10+ | RM374.080 |
| 25+ | RM349.150 |
| 100+ | RM333.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM436.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21161NCCAZ100Copy
Manufacturer Standard Lead Time1 weeks
Order Code2458433
Product RangeADSP-21161N
Technical Datasheet
DSP TypeFloating Point
IC Case / PackageBGA
No. of Pins225Pins
No. of MIPS-
InterfacesJTAG, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeADSP-21161N
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Floating Point
No. of Pins
225Pins
Interfaces
JTAG, SPI
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
IC Case / Package
BGA
No. of MIPS
-
Operating Temperature Min
-40°C
Product Range
ADSP-21161N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
