Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21375KSWZ-2BCopy
Manufacturer Standard Lead Time1 weeks
Order Code1776212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM135.940 |
| 10+ | RM117.650 |
| 25+ | RM109.940 |
| 100+ | RM104.930 |
| 250+ | RM101.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM135.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21375KSWZ-2BCopy
Manufacturer Standard Lead Time1 weeks
Order Code1776212
Technical Datasheet
DSP TypeFloating Point
Data Bus Width32 bit
No. of Pins208Pins
No. of MIPS-
InterfacesSPI, UART
RAM Memory Size0.5Mbit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Floating Point
No. of Pins
208Pins
Interfaces
SPI, UART
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
-
Data Bus Width
32 bit
No. of MIPS
-
RAM Memory Size
0.5Mbit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
