Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF561SBBCZ-5ACopy
Order Code2458438
Product RangeADSP-BF561
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM291.380 |
| 10+ | RM252.180 |
| 25+ | RM235.550 |
| 100+ | RM226.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM291.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF561SBBCZ-5ACopy
Order Code2458438
Product RangeADSP-BF561
Technical Datasheet
DSP TypeFixed Point
IC Case / PackageCSPBGA
No. of Pins256Pins
No. of MIPS-
InterfacesSPI, UART
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeADSP-BF561
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Fixed Point
No. of Pins
256Pins
Interfaces
SPI, UART
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
IC Case / Package
CSPBGA
No. of MIPS
-
Operating Temperature Min
-40°C
Product Range
ADSP-BF561
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
