
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM20.400 |
| 10+ | RM18.360 |
| 98+ | RM17.270 |
| 196+ | RM16.930 |
| 294+ | RM16.580 |
| 588+ | RM16.240 |
Product Information
Product Overview
ADUM363N0BRQZ is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The maximum propagation delay is 10ns with a pulse-width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum. The ADuM363N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3kVrms. The devices operate with the supply voltage on either side ranging from 2.25V to 5.5V, which provides compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Applications include isolation of SPI data converters, RS-485 and CAN FD industrial field buses and PWM controller signal isolation.
- High common-mode transient immunity of 180kV/µs typical
- High robustness to radiated and conducted noise
- Low propagation delay of 6.2ns typical (10ns maximum) for 5V operation
- Low dynamic power consumption of less than 1.65mA/ch at 1Mbps
- 150Mbps maximum guaranteed data rate for 5V operation
- ±8kV IEC 61000-4-2 ESD protection across isolation barrier
- ±8kV HBM ESD protection on input/output pins
- Safety approvals: UL1577, IEC/EN/CSA 62368-1, 60601-1, 61010-1, DIN EN IEC 60747-17, CQC (pending)
- Fail safe low(N0) option
- Available in 16 pins QSOP package, temperature range from -40°C to +125°C
Technical Specifications
6Channels
5.5V
16Pins
CMOS
Digital Isolator
3kVrms
125°C
-
2.25V
QSOP
150Mbps
CMOS
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
