
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM52.460 |
| 10+ | RM41.060 |
| 37+ | RM37.210 |
| 111+ | RM34.910 |
| 259+ | RM33.560 |
| 518+ | RM32.660 |
Product Information
Product Overview
ADuM4401 is 4-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. This isolator provides four independent isolation channels in a variety of channel configurations and data rates. Operate with the supply voltage on either side ranging from 3V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. It has a patented refresh feature that ensures DC correctness in the absence of input logic transitions and during power-up/power-down conditions. Typically used in general-purpose, high voltage, multichannel isolation, medical equipments, motor drives and power supplies.
- Enhanced system-level ESD performance per IEC 61000-4-x, safety and regulatory approvals (RI-16)
- UL recognition: 5000Vrms for 1 minute per UL 1577, CSA component acceptance notice #5A
- IEC 60601-1: 250Vrms (reinforced), IEC 60950-1: 400 Vrms (reinforced), VDE certificate of conformity
- Low power operation, bidirectional communication
- High common-mode transient immunity of <gt/>25KV/µs
- Output enable function
- 3 I/Ps VDD1 side, 1 I/Ps VDD2 side, 90Mbps maximum data rate, 32ns maximum propagation delay (5V)
- 2ns maximum pulse width distortion
- Temperature range from -40°C to +105°C, package is 16-lead SOIC-IC
- 3.3V/5V level translation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS
Digital Isolator
5kV
105°C
-
No SVHC (04-Feb-2026)
3V
SOIC
90Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
